Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PALAMPB220A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Voltage Rating:
220 VAC
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
LAMP ELEMENT 220VAC BLUE LED
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$21.07
$21.070
10
$19.04
$190.400
30
$18.16
$544.800
100
$16.86
$1,686.000
250
$16.39
$4,097.500
500
$15.94
$7,970.000
1,000
+
$15.51
$15,510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides