help desk software
DATA SHEET

PALAMPR12

Carlo Gavazzi

LAMP ELEMENT 12VAC/DC RED LED

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PALAMPR12
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Voltage Rating:
12 VAC
Color:
Red
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
LAMP ELEMENT 12VAC/DC RED LED
Search Keywords:
PALAMPR12
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.49
$21.490
10
$19.42
$194.200
30
$18.52
$555.600
100
$17.20
$1,720.000
250
$16.72
$4,180.000
500
$16.26
$8,130.000
1,000 +
$15.82
$15,820.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides