help desk software
DATA SHEET

PB22SIO0RG

Carlo Gavazzi

STANDARD I/O PUSH BUTTON

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PB22SIO0RG
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Rectangular Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
54 x 29 x 41 mm
STANDARD I/O PUSH BUTTON
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.11
$33.110
5
$30.92
$154.600
30
$27.68
$830.400
50
$27.27
$1,363.500
100
$26.49
$2,649.000
250
$25.75
$6,437.500
500 +
$25.05
$12,525.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides