Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PS21M-US11P9-M00
RoHS:
Yes
HTS:
8536509055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
10 N
Dimension:
84.8 mm
Maximum Current Rating:
5@24VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
4, 4X, 6
Body Orientation:
Straight
PS 30MM MM 1NO+1NC SNAP(+) HEA
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$83.28
$83.280
5
$75.25
$376.250
10
$71.78
$717.800
25
$66.63
$1,665.750
50
$65.63
$3,281.500
100
$64.64
$6,464.000
250
+
$61.32
$15,330.000
Product Guides