Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PS21M-US11PR-M0L
RoHS:
No
HTS:
8536509055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
10 N
Dimension:
84.8 mm
Maximum Current Rating:
5@24VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
4, 4X, 6
Body Orientation:
Straight
PS 30MM MM 1NO+1NC SNAP(+) HEA
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$79.86
$79.860
5
$72.59
$362.950
10
$69.45
$694.500
25
$64.79
$1,619.750
50
$63.82
$3,191.000
100
$62.86
$6,286.000
250
+
$59.99
$14,997.500
Product Guides