Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PS21M-US11RT-M00
RoHS:
Yes
HTS:
8536509055
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.08 N
Dimension:
30 x 29.5 x 92 mm
Maximum Current Rating:
5@24VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
4, 4X, 6
Body Orientation:
Right Angle
PS 30MM MM 1NO+1NC SNAP(+) HEA
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$78.14
$78.140
5
$71.26
$356.300
10
$68.28
$682.800
25
$63.87
$1,596.750
50
$62.91
$3,145.500
100
$61.97
$6,197.000
250
+
$59.32
$14,830.000
Product Guides