Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA2390H06POS
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
90(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 45.5 x 29 mm
Life Cycle:
Discontinued & Replaced
SSR SENSE ZS 230V 90A PNP
Search Keywords:
RA2390H06POS
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$220.71
$220.710
5
$209.67
$1,048.350
10
$199.19
$1,991.900
15
$189.23
$2,838.450
20
+
$179.77
$3,595.400
Product Guides