help desk software
DATA SHEET

RA2410-D06L

Carlo Gavazzi

SSR ZS 240V 10A 3-32V L-N

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA2410-D06L
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
265(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
44.5 x 57.8 x 29 mm
Life Cycle:
Discontinued
SSR ZS 240V 10A 3-32V L-N
Search Keywords:
RA2410D06L
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides