Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA2410HA06
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
20
Package Type:
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.5 x 58.2 x 30 mm
Life Cycle:
Discontinued
SSR ZS 240V 10A 90-280VAC
Search Keywords:
RA2410HA06
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$102.11
$102.110
5
$94.26
$471.300
10
$91.44
$914.400
20
$87.50
$1,750.000
40
$86.19
$3,447.600
80
$84.89
$6,791.200
260
+
$80.53
$20,937.800
Product Guides