Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA2425HA06
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.5 x 58.2 x 30 mm
SSR ZS 240V 25A 90-280VAC
Search Keywords:
RA2425HA06
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$70.03
$70.030
5
$66.53
$332.650
10
+
$63.20
$632.000
Product Guides