help desk software
DATA SHEET

RA4850H12POS

Carlo Gavazzi

ZS SENSE SSR 480V 50A POS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA4850H12POS
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 45.5 x 29 mm
ZS SENSE SSR 480V 50A POS
Search Keywords:
RA4850H12POS
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$198.59
$992.950
10
$122.21
$1,222.100
15
$96.75
$1,451.250
20 +
$94.81
$1,896.200
Tools/3D Models
Product Guides