help desk software
DATA SHEET

RA4850HA12

Carlo Gavazzi

SSR ZS 480V 50A 90-280VAC

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA4850HA12
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.5 x 58.2 x 30 mm
SSR ZS 480V 50A 90-280VAC
Search Keywords:
RA4850HA12
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.96
$93.960
3
$89.26
$267.780
5 +
$84.80
$424.000
Tools/3D Models