RA4890-D12
Carlo GavazziSolid State Relay - SPST NO - 90 A, 530 VAC - Panel - Screw - Zero Crossing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA4890-D12
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
90(RMS) A
Output Device:
Thyristor
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.5 x 58.2 x 30 mm
The RA4890-D12 is a 1-phase Solid State Relay with SPST-NO contact, NORYL GFN 1 black housing and nickel-plated aluminium base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
Direct copper bonding technology
480VACrms Operational voltage
1200Vp Blocking voltage
≤1.6Vrms On-state voltage drop
1.5kΩ Input impedance
≤1/2cycle Pick-up/drop-out response time
-20 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
RA4890D12
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$126.76
$126.760
3
$120.42
$361.260
5
+
$114.40
$572.000
Product Guides