Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA4890HA12
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
90(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.5 x 58.2 x 30 mm
SSR ZS 480V 90A 90-280VAC
Search Keywords:
RA4890HA12
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$131.19
$131.190
3
$124.63
$373.890
5
+
$118.40
$592.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6D-1A-ASI-DC24
Power Relay 24VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
HSJ35
Fuse Class J 35A 600V Holder Cartridge 27 X 60mm CSA/UL
PN-1335-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 10.43 x ...
SC628MN
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
404001A10M050
Cable Assembly E152210 5m 24AWG 4 POS IP67 M8 Circular F Nano-Change®