Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RCI003A120V
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
INDUSTRIAL RELAY OCTAL 11 PINS
Search Keywords:
RCI003A120V
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$10.90
$10.900
5
$10.36
$51.800
10
+
$9.84
$98.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray
RCI003D12V
INDUSTRIAL RELAY OCTAL 11 PINS
RCI003D24V
INDUSTRIAL RELAY OCTAL 11 PINS
ZCI11
Relay Sockets Screw Terminal 10A 400VAC DIN Rail
ZPD11XA
Sockets for RCP Industrial Electromechanical Relays - 11 Poles Undecal - 3PDT (3 Change Ov...