help desk software

RGC1A60D25KGU

Carlo Gavazzi

Solid State Contactor - 1 Phase - 25 A - 600 VAC - 32 VDC - Zero Crossing - DIN Rail - Panel - Screw .. see full description

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60D25KGU
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
N/A
Input Type:
DC
Input Voltage:
4 - 32 V
Mounting:
Screw,Din-Rail
Dimension:
103 x 17.8 x 110 mm
The RGC1A60D25KGU is a Solid State contactor. This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40˚C. The smallest width is 17.5mm and is rated at 25 AAC. Voltage transient protection is standard across the output with a varistor. Specifications are stated at 25°C unless otherwise noted. Mounting Type Chassis Mount, DIN Rail Circuit SPST-NO (1 Form A) Output Type AC, Zero Cross Load Current 25A Voltage - Input 4 ~ 32VDC Voltage - Load 42 ~ 600V Termination Style Screw Terminal
Search Keywords:
RGC1A60D25KGU
IN STOCK: 45
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.30
$91.300
3
$86.74
$260.220
5 +
$82.40
$412.000