Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC2P60V25C1DM
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
24 V
Maximum Output Current:
40 A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
117.5 x 54 x 110 mm
The CARLO GAVAZZI RGC2P60V25C1DM is a high-quality 2-pole solid-state contactor designed for efficient and reliable control of electrical currents. With a voltage input of 600V and a dual output of 2 x 25A, this contactor is capable of handling substantial electrical loads with ease. Its compact design and sturdy construction make it suitable for various applications and environments. Trust CARLO GAVAZZI for top-notch performance and longevity in your electrical control systems.
Search Keywords:
RGC2P60V25C1DM
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$291.63
$291.630
3
$277.05
$831.150
5
+
$263.20
$1,316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB08-PC
Socket for Relays
CGT-22-1.0
Tor 22A 0.63-1A |Carlo Gavazzi CGT-22-1.0
AR22PR-320B
Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount
AR22PR-711B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
BZ0WKUAA
Relay Accessories Auxiliary Contact