help desk software
DATA SHEET

RGH1A60A60KGE

Carlo Gavazzi

1P-SSC-AC IN-ZC 600V 60A 1600V

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGH1A60A60KGE
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
275,190 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
141 x 69.1 x 106 mm
1P-SSC-AC IN-ZC 600V 60A 1600V
Search Keywords:
RGH1A60A60KGE
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.06
$140.060
3
$133.05
$399.150
5 +
$126.40
$632.000
Tools/3D Models
Product Guides