Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGS1A60D50MKE
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
50 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
62 x 17.8 x 90 mm
1P-SSR-DC IN-ZC 600V 50A 1200V
Search Keywords:
RGS1A60D50MKE
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$73.57
$73.570
5
$69.89
$349.450
10
$66.40
$664.000
15
$63.08
$946.200
20
+
$59.92
$1,198.400
Product Guides