Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RHS301
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Heat Sink
The RHS301 is a Heatsink Assembly made of black anodized aluminum. This RHS-series heatsink assembly is suitable for mounting of maximum 3 x 1-phase solid state relay (SSR) or 1 x 3-phase SSR and ideal for DIN rail mounting.
Applications
Industrial
Search Keywords:
RHS301
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$95.73
$95.730
3
$90.95
$272.850
5
+
$86.40
$432.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5308-921
Cable Accessories Gland Polyamide Black
170222-4
MIC TAB
724763-1
Extraction Tool for MIC Mk-I Tab
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount