Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A23M100
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack
20
Output Type:
AC12933
Maximum Output Voltage:
265 V
Maximum Output Current:
100(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
SSR RM 230V 100A AC/DC IP
Search Keywords:
RM1A23M100
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$157.39
$157.390
5
$145.28
$726.400
10
$140.93
$1,409.300
20
$134.86
$2,697.200
40
$131.09
$5,243.600
80
$127.51
$10,200.800
260
+
$124.12
$32,271.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides