Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A23M50
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack
20
Output Type:
AC12933
Maximum Output Voltage:
265 V
Maximum Output Current:
50(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
The RM1A23D50 is a 1-phase Solid State Relay with SPST contact, NORYL GFN 1 black housing and aluminum base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
Direct copper bonding technology
LED indicator
Built-in varistor secures transient protection
Protective touch-safe cover
Housing free of molding mass
Self-lifting terminals
230VACrms Operational voltage
650Vp Blocking voltage
1.6Vrms On-state voltage drop
≤12ms Pick-up and ≤40ms drop-out response time
-20 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
RM1A23M50
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$87.12
$87.120
5
$80.42
$402.100
10
$78.02
$780.200
20
$74.66
$1,493.200
40
$73.54
$2,941.600
80
$72.43
$5,794.400
260
+
$68.71
$17,864.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides