Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48A25
RoHS:
Yes
HTS:
8535908060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
25(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280,48 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.8 mm
SSR RM 480V 25A AC IP
Search Keywords:
RM1A48A25
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$66.48
$66.480
5
$63.16
$315.800
10
+
$60.00
$600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
19101-11UL
Switch Rotary SP11T 11 Flatted Shaft Faston 15A 220VAC 120VDC