help desk software
DATA SHEET

RM1A48A75

Carlo Gavazzi

SSR RM 480V 75A AC IP

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48A75
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
75(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280,48 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.8 mm
SSR RM 480V 75A AC IP
Search Keywords:
RM1A48A75
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.37
$106.370
3
$101.05
$303.150
5 +
$96.00
$480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
RM1A48M75
RM1A48M75
VIEW PRODUCT
Tools/3D Models