Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48D75
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
75(RMS) A
Output Device:
Thyristor
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.8 mm
SSR RM 480V 75A DC IP
Search Keywords:
RM1A48D75
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.17
$100.170
3
$95.16
$285.480
5
+
$90.40
$452.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1174C-SL005
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 22AWG 4.97mm 300VAC - Slate - 30.48m...
1176C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 30.48m...
DTB4824RR
Delta Temperature Controller Dtb - 100 ~ 240VAC - Panel Mount.
1055CC
Hard Back Tablet Case