Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48M100
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack
20
Output Type:
AC12933
Maximum Output Voltage:
530 V
Maximum Output Current:
100(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
The CARLO GAVAZZI part RM1A48D100 is a solid state relay (SSR) designed for reliable switching of DC loads up to 480V and 100A with high efficiency and IP protection. Ideal for industrial applications requiring precise and durable control of electrical currents.
Search Keywords:
RM1A48M100
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$155.51
$155.510
5
$143.55
$717.750
10
$139.26
$1,392.600
20
$133.26
$2,665.200
40
$129.53
$5,181.200
80
$125.99
$10,079.200
260
+
$122.64
$31,886.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides