Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48M50
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack
20
Output Type:
AC12933
Maximum Output Voltage:
530 V
Maximum Output Current:
50(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
The RM1A23A75 is a Industrial Solid State Relay. 1-phase relay with antiparallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The builtin varistor secures transient protection for the heavy industrial applications, and the LED indicates the status of the control input. The clip-on cover is securing touch protection to IP 20.
Protected output terminals can handle cables up to 16mm2. Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 4 ~ 32VDC
Voltage - Load 42V ~ 530V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Search Keywords:
RM1A48M50
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$76.26
$76.260
5
$68.91
$344.550
20
$63.76
$1,275.200
40
$61.01
$2,440.400
60
$59.30
$3,558.000
100
$58.41
$5,841.000
260
+
$56.15
$14,599.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides