help desk software
DATA SHEET

RM1A48M75

Carlo Gavazzi

SSR RM 480V 75A AC/DC IP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A48M75
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Output Type:
AC12933
Maximum Output Voltage:
530 V
Maximum Output Current:
75(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
SSR RM 480V 75A AC/DC IP
Search Keywords:
RM1A48M75
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.11
$102.110
5
$94.26
$471.300
10
$91.44
$914.400
20
$87.50
$1,750.000
40
$86.19
$3,447.600
80
$84.89
$6,791.200
260 +
$80.53
$20,937.800
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
RM1A48A75
RM1A48A75
VIEW PRODUCT
Tools/3D Models