help desk software
DATA SHEET

RM1A60A25

Carlo Gavazzi

SSR RM 600V 25A AC IP

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A60A25
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
25(RMS) A
Output Device:
Thyristor
Input Type:
AC,DC
Input Voltage:
280,48 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.8 mm
SSR RM 600V 25A AC IP
Search Keywords:
RM1A60A25
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.44
$83.440
5
$79.27
$396.350
10
$75.30
$753.000
15
$71.54
$1,073.100
20 +
$67.96
$1,359.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models