Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1A60M75
RoHS:
Yes
HTS:
8541408000
COO:
CN
Supplier Standard Pack
20
Package Type:
Output Type:
AC12933
Maximum Output Voltage:
660 V
Maximum Output Current:
75(RMS) A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.812920mmmm
Life Cycle:
Discontinued & Replaced
SSR RM 600V 75A AC/DC IP
Search Keywords:
RM1A60M75
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$138.65
$138.650
5
$127.99
$639.950
10
$124.16
$1,241.600
20
$118.81
$2,376.200
40
$115.48
$4,619.200
80
$112.33
$8,986.400
260
+
$109.34
$28,428.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides