help desk software
DATA SHEET

RM1B23D25

Carlo Gavazzi

SSR RM 230V 25A DC IP

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1B23D25
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Input Type:
DC
Input Voltage:
4 - 32 V
Mounting:
Screw
Dimension:
44.8 x 58.2 x 28.8 mm
SSR RM 230V 25A DC IP
Search Keywords:
RM1B23D25
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$48.84
$244.200
10 +
$46.40
$464.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides