RM1E23AA50
Carlo GavazziSolid State Relay - SPST - 50 A - 280 VAC - Panel - Screw - Analogue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1E23AA50
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
10 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
The RM1E23AA50 is a 1-phase Solid State Relay with SPST contact, NORYL black housing, aluminum base plate. This panel mount relay features analogue switching mode and screw terminals. The analog switching relay works in accordance with the phase-angle control for resistive and slightly inductive load applications. Polarized lockable control connector for safe connection, voltage controlled version.
Integral snubber network
Variable intensity LED-indication
230VAC Operational voltage
650Vp Blocking voltage
<10VDC at 20mA Voltage drop
≤20ms Response time (input to output)
-20 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
RM1E23AA50
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$165.76
$165.760
3
$157.47
$472.410
5
+
$149.60
$748.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides