help desk software
DATA SHEET

RM1E48AA25

Carlo Gavazzi

SSR AS 480V 25A 4-20MA

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1E48AA25
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
550 V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
10 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
SSR AS 480V 25A 4-20MA
Search Keywords:
RM1E48AA25
IN STOCK: 4
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.58
$134.580
3
$127.85
$383.550
5
$121.46
$607.300
8
$115.38
$923.040
10 +
$109.62
$1,096.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models