Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1E60V25
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
10 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
SSR AS 600V 25A 0-10V
Search Keywords:
RM1E60V25
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$147.14
$147.140
3
$139.78
$419.340
5
$132.79
$663.950
8
$126.15
$1,009.200
10
+
$119.85
$1,198.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides