Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RM1E60V50
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
10 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.2 x 44.8 x 28.8 mm
SSR AS 600V 50A 0-10V
Search Keywords:
RM1E60V50
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$187.51
$187.510
3
$178.14
$534.420
5
$169.23
$846.150
8
$160.77
$1,286.160
10
+
$152.73
$1,527.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides