Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RMD1H23D20
RoHS:
Yes
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
20(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
17.5 x 67.2 x 81 mm
Life Cycle:
Discontinued
HYBRID RELAY 230V DC IP
Search Keywords:
RMD1H23D20
This product has been discontinued by the supplier
Product Guides