RMIA45115AC
Carlo GavazziElectromechanical Relay 110V to 120VAC 11KOhm 5A 4PDT (( 21.5mm 28mm 36mm)) Plug-In Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RMIA45115AC
RoHS:
Yes
HTS:
8536908085
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Relay Construction:
N/A
AC Coil Voltage:
110 to 120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110V to 120VAC 11KOhm 5A 4PDT (( 21.5mm 28mm 36mm)) Plug-In Industrial Relay
Search Keywords:
RMIA45115AC
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Price Per:
Package
Quantity
Unit Price
Ext. Price
1
$35.46
$35.460
5
$33.68
$168.400
10
+
$32.00
$320.000
Product Guides