help desk software
DATA SHEET

RN1A48D63

Carlo Gavazzi

Relay SSR 9mA 32V DC-IN 63A 530V AC-OUT 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN1A48D63
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
63 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120 x 45 x 108.6 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 9mA 32V DC-IN 63A 530V AC-OUT 2-Pin
Search Keywords:
RN1A48D63
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
RGH1A60D60KGE
RGH1A60D60KGE
VIEW PRODUCT
Tools/3D Models
Product Guides