help desk software
DATA SHEET

RN1F23I50

Carlo Gavazzi

Relay SSR 20mA 10V DC-IN 50A 230V AC-OUT 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN1F23I50
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
50 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
10 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
108.6 x 45 x 124 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 20mA 10V DC-IN 50A 230V AC-OUT 2-Pin
Search Keywords:
RN1F23I50
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
RGC1P23AA50E
RGC1P23AA50E
VIEW PRODUCT
Tools/3D Models
Product Guides