help desk software
DATA SHEET

RN2A23D30

Carlo Gavazzi

Relay SSR 9mA 32V DC-IN 30A 265V AC-OUT 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN2A23D30
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
265 V
Maximum Output Current:
30@Ta=30C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120 x 89 x 108.6 mm
Life Cycle:
Discontinued & Replaced
The CARLO GAVAZZI RGC2A60D25KKE is a high-quality 2P-SSC-DC IN-ZC relay suitable for a wide range of applications. With a maximum voltage rating of 600V and a current rating of 3X25A, this relay ensures reliable and efficient performance. It features a user-friendly design and is specifically designed to be used in DC input applications. Whether you need to control motors, generators, or other electrical devices, this CARLO GAVAZZI relay is an excellent choice. Don't compromise on quality and choose the RGC2A60D25KKE for your electrical control needs.
Search Keywords:
RN2A23D30
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
RGC2A60D25KKE
RGC2A60D25KKE
VIEW PRODUCT
Tools/3D Models
Product Guides