Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN2A23D50
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
265 V
Maximum Output Current:
50@Ta=30C A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120 x 89 x 108.6 mm
Life Cycle:
Discontinued
Relay SSR 9mA 32V DC-IN 50A 265V AC-OUT 4-Pin