help desk software
DATA SHEET

RN2A48A50

Carlo Gavazzi

Relay SSR 12mA 265V AC/DC-IN 50A 530V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN2A48A50
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
50@Ta=30C A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
265 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120 x 89 x 108.6 mm
Life Cycle:
Discontinued
Relay SSR 12mA 265V AC/DC-IN 50A 530V AC-OUT 4-Pin
Search Keywords:
RN2A48A50
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides