Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RN3A48D30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
480 V
Maximum Output Current:
30 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
108.6 x 89 x 124 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 10mA 32V DC-IN 30A 480V AC-OUT
Search Keywords:
RN3A48D30
This product is not in stock and cannot be back-ordered
Product Guides