help desk software
DATA SHEET

RP1A23D10

Carlo Gavazzi

SSR RP ZS 230V 10A DC IP

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RP1A23D10
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
230(RMS) V
Maximum Output Current:
10 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
43 x 22 x 37 mm
SSR RP ZS 230V 10A DC IP
Search Keywords:
RP1A23D10
IN STOCK: 746
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.93
$23.930
5
$22.74
$113.700
10 +
$21.60
$216.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models