help desk software
DATA SHEET

RP1A23D6

Carlo Gavazzi

SSR RP ZS 230V 6A DC IP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RP1A23D6
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
265(RMS) V
Maximum Output Current:
5.5 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43 x 0.5 x 25.4 mm
SSR RP ZS 230V 6A DC IP
Search Keywords:
RP1A23D6
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.09
$26.090
10
$23.57
$235.700
30
$22.48
$674.400
50
$21.81
$1,090.500
100
$20.87
$2,087.000
250
$20.29
$5,072.500
500 +
$19.73
$9,865.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models