Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RP1A48D3
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43 x 0.5 x 25.4 mm
SSR RP ZS 480V 3A DC IP
Search Keywords:
RP1A48D3
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$23.93
$23.930
5
$22.74
$113.700
10
+
$21.60
$216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides