help desk software
DATA SHEET

RPYA002A220L

Carlo Gavazzi

EMRelay Plug 2DPDT 10A Coil 22

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RPYA002A220L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Plug-In10716
Termination Style:
Blade Terminal10727
Push to Test Button:
No10724
Led Indicator:
Yes10708
Operating Temperature:
-25 to 55 °C
EMRelay Plug 2DPDT 10A Coil 22
Search Keywords:
RPYA002A220L
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$15.11
$1,133.250
150
$9.30
$1,395.000
225
$7.36
$1,656.000
300 +
$7.21
$2,163.000
Tools/3D Models
Product Guides