Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RRM002A24V
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
EACH
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Socket10716
Termination Style:
Plug-In10727
Push to Test Button:
Yes10724
Led Indicator:
Yes10708
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VAC 10A DPDT(21.08x27.2x36)mm Socket
Search Keywords:
RRM002A24V
This product is discontinued, but still in stock
IN STOCK:
180
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.17
$40.850
10
+
$7.76
$77.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HLG-320H-48A
AC/DC LED Power Sply - Const Curr/Volt - 321.6W - Adj: 48 Vdc @ 6 -700mA - Dim: No.
6EQ1
Power Line Filter RFI 50Hz/60Hz 6A 250VAC PC Pins Flange Mount
2909909
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload an...
ZRM2N
Relay Sockets Screw Terminal 12A 300V DIN Rail
AHDM06-24-31ST-059
Plug Kit, shell size 24, 31 positions, socket, thin seal, wide thread, cable clamp backshe...