Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RRM004D24V
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT10703
Mounting:
Socket10716
Termination Style:
Plug-In10727
Push to Test Button:
Yes10724
Led Indicator:
Yes10708
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5A 4PDT(21x27.2x36)mm Socket
Search Keywords:
RRM004D24V
This product is discontinued, but still in stock
IN STOCK:
13
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$9.75
$9.750
5
$9.26
$46.300
10
+
$8.80
$88.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BW50RAGU-2P020
Circuit Breaker Hydraulic Magnetic 2Pole 20A 690VAC/250VDC
2DU10R
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2D10UR As An Alternate
84130104
Solid State Relay (I/O Module), Voltage Input: 4-32 VDC, Voltage Load: 3-60VDC, Current Ra...
2CU10R
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C10UR As An Alternate
2CU6R
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C6UR As An Alternate