RS1A23D25
Carlo GavazziSolid State Relay - SPST - 55 A - 265 VAC - Panel - Screw - Zero Crossing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RS1A23D25
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
265(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.8 x 58.2 x 28.8 mm
The RS1A23D25 is a 1-pole Solid State Relay with self-lifting terminals, aluminum baseplate and black Noryl GFN 1 housing. The zero switching relay with TRIAC (10A) or thyristor output (25A, 40A) offer a solution for resistive load switching. The zero switching relay switches ON when the sinusoidal voltage crosses zero and switches OFF when the current crosses zero. The LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Output terminals can handle cables up to 16mm².
Housing free of molding mass
25A Rated operational current
650Vp Non-repetitive and blocking voltage
230VAC RMS Rated operational voltage
≤15V Zero voltage turn-on
≥0.95 at 230VAC RMS Power factor
≤32VDC Reverse voltage
≥1.2VDC Drop out voltage
45 to 65Hz Operational frequency range
Applications
Industrial
Search Keywords:
RS1A23D25
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$38.12
$38.120
5
$36.21
$181.050
10
+
$34.40
$344.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides